text.skipToContent text.skipToNavigation

Manufacturer Part #

JW1AFSN-DC5V-F

JW Series 10 A SPST 5 V Through Hole Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JW1AFSN-DC5V-F - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 106mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 47Ω
Switching Voltage: 250V
Rated Power: 150W
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 100MΩ
Height - Max: 20mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
100
$1.30
200
$1.28
400
$1.27
500+
$1.25
Product Variant Information section