Manufacturer Part #
LX18-P140-3
LUXEON Rebel PLUS High Power LED Neutral White 80 CRI 4000 K 3 Step MCE 350 mA
Lumileds LX18-P140-3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Overview Philips Lumileds will be adding additional visibility to the 5-step binning on LUXEON Rebel Plus datasheet. Changes will be seen to the datasheet as well at the CAT codes which appear on product reel labels. The Product Binning and Labeling section of the datasheet will be update to provide details on the change. At this time, Philips Lumileds is poised to introduce these product enhancements and seeks customer approval to proceed. The details of the changes and the supporting documents are attached.Binning and Labeling section of LUXEON Rebel Plus Datasheet changing to reflect new binning. CAT codes on product reel labels will change from a two (2) digit code, to a four (4) digit code. More detailed description of all changes will be provided in the updated Binning and Labeling section of the datasheet.
Part Status:
Lumileds LX18-P140-3 - Technical Attributes
| Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight | 
| Family: | LUXEON Rebel PLUS | 
| Type of White: | Neutral | 
| Color: | White | 
| CRI: | 80 | 
| CCT: | 4000K | 
| SDCM: | 3 | 
| Radiation Pattern: | Lambertian | 
| Flux: | 90lm | 
| Test Current: | 350mA | 
| Forward (Drive) Current: | 1000mA | 
| Forward Voltage: | 2.76V | 
| Viewing Angle: | 120° | 
| Mounting Method: | Surface Mount | 
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount