text.skipToContent text.skipToNavigation

Manufacturer Part #

DG407DYZ

DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG407DYZ - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 8:1
No of Channels: 16
Supply Voltage: 5V to 34V
ON Resistance: 50Ω
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The DG407DYZ is a Differential 8-Channel CMOS analog multiplexer. This include an array of Sixteen analog switches, a TTL/CMOS compatible digital decode circuit for channel selection.

The sixteen switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5 V analog input range.

Features:

  • ON Resistance (Max, 25°C) - 100 Ω
  • Low Power Consumption (PD) - <1.2 mW
  • Fast Transition Time (Max)
  • Low Charge Injection
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Data Acquisition Systems
  • Audio Switching Systems
  • Automatic Testers
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Analog Selector Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
520
Multiple Of:
26
Total
$2,906.80
USD
Quantity
Unit Price
4
$5.81
20
$5.75
50
$5.71
125
$5.67
300+
$5.59
Product Variant Information section