Manufacturer Part #
DG413DYZ
DG413 Series Quad SPST 35 Ohm CMOS Analog Switch - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas DG413DYZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas DG413DYZ - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | SPST |
| Supply Current: | 5µA |
| ON Resistance: | 35Ω |
| Supply Voltage: | 44V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The DG413DYZ is a monolithic CMOS analog switch with four independent single pole throw (SPST) function and TTL and CMOS compatible digital inputs. It is available in 16 pin SOIC package.
This device feature lower analog ON-resistance (<35Ω) and faster switch time (tON<175 ns) compared to the DG211 or DG212. The charge injection has been reduced, simplifying sample and hold applications.
Features:
- ON-Resistance (Max). . . . . .. .. . . . . . 35 Ω
- Low Power Consumption (PD).. . . . . . <35 μW
- Fast Switching Action
- tON (Max) . . . . . . . . . . . . . . . . . . . 175 ns
- tOFF (Max) . . . . . . . . . . . . . . . . . . 145 ns
- Low Charge Injection
- Upgrade from DG211, DG212
- TTL, CMOS Compatible
- Single or Split Supply Operation
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Audio Switching
- Battery Operated Systems
- Data Acquisition
- Hi-Rel Systems
- Sample and Hold Circuits
- Communication Systems
- Automatic Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.44
40
$1.42
125
$1.40
400
$1.38
1,250+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount