Manufacturer Part #
ECA-0JM221
ECA-M Series 6.3 V 220 uF Ø 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Panasonic Industry ECA-0JM221 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 240mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 13.86µA |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
500
$0.0332
1,500
$0.0323
4,000
$0.0316
10,000
$0.0309
25,000+
$0.0295
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole