Manufacturer Part #
EEU-FC1C152
EEU-FC Series 16 V 1500 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1C152 - Product Specification
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
Panasonic Industry EEU-FC1C152 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1655mA |
| Impedance: | 0.038Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
517
USA:
517
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.325
100
$0.32
300
$0.31
1,000
$0.305
3,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole