text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1A472

EEU-FC Series 10 V 4700 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Panasonic Industry EEU-FC1A472 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2555mA
Impedance: 0.022Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.64
USD
Quantity
Unit Price
1
$0.635
40
$0.62
150
$0.605
400
$0.59
1,500+
$0.56
Product Variant Information section