Manufacturer Part #
EEU-FC1J120
EEU-FC Series 63 V 12 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1J120 - Product Specification
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
Panasonic Industry EEU-FC1J120 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 12µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 145mA |
| Impedance: | 2Ω |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0595
400
$0.0581
1,500
$0.0562
4,000
$0.0549
15,000+
$0.0519
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole