Manufacturer Part #
ES3AB-13-F
ES3AB Series 50 V 3 A Surface Mount Super-Fast Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ES3AB-13-F - Product Specification
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
Diodes Incorporated ES3AB-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.9V |
| Configuration: | Single |
| Diode Capacitance-Max: | 45pF |
| Reverse Recovery Time-Max: | 25ns |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The ES3AB-13-F is a part of ES3AB Series 50 V 3 A Surface Mount Super-Fast Rectifier. It is available in DO-214AA Package.
Features:
- Glass Passivated Die Construction
- Super-Fast Recovery Time For High Efficiency
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount