text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-108TBKT

Blue 2.85 x 1.2 mm 110° Clear 230 mcd 3.8 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2523
Product Specification Section
LITEON LTST-108TBKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 100mA
Intensity: 280mcd
Viewing Angle: 110°
Wavelength: 468nm
Rated Power: 80mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.8mm x L  2.85mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.80
USD
Quantity
Unit Price
4,000
$0.0747
8,000+
$0.0725