Manufacturer Part #
ATSAM4S8BA-MU
SAM4S Series 512 KB Flash 128 kB SRAM 120 MHz 32-Bit Microcontroller - QFN-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:QFN-64EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATSAM4S8BA-MU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN105620 & PCN110890/LOCATION AND MATERIAL CHANGE***Revision History: May 17, 2024: Issued initial notification.February 14, 2025: Issued final notification. Provided estimated first ship date to be on March 31, 2025.January 20, 2026: Issued final notification. Updated Pre and Post table to add the "Change (Yes/No)" column. Attached the Qualification Report. Product Category: 32-Bit MicrocontrollersDescription of Change: Qualification of MTAI as a new assembly site for selected ATSAM4SA16B, ATSAM4SD32B, ATSAM4SD16B, ATSAM4S16B, ATSAM4S8B, ATSAM4N16B, ATSAM4N8B, ATSAM4S4B and ATSAM4S2B device families available in 64L VQFN (9x9x1mm) package.Reason for Change: To improve manufacturability by qualifying MTAI as new assembly site.Estimated First Ship Date: 31 March 2025 (date code: 2514)
Description of Change: Qualification of MTAI as a new assembly site for selected ATSAM4SA16B, ATSAM4SD32B, ATSAM4SD16B, ATSAM4S16B, ATSAM4S8B, ATSAM4N16B, ATSAM4N8B, ATSAM4S4B and ATSAM4S2B device families available in 64L VQFN (9x9x1mm) package.Reason for Change: To improve manufacturability by qualifying MTAI as new assembly site.Estimated First Ship Date: 31 March 2025 (date code: 2514)May 17, 2024: Issued initial notification.February 14, 2025: Issued final notification. Provided estimated first ship date to be on March 31, 2025
Description of Change:\Qualification of MTAI as a new assembly site for selected ATSAM4SA16B, ATSAM4SD32B, ATSAM4SD16B, ATSAM4S16B, ATSAM4S8B, ATSAM4N16B, ATSAM4N8B, ATSAM4S4B and ATSAM4S2B device families available in 64L VQFN (9x9x1mm) package.Reason for Change:To improve manufacturability by qualifying MTAI as new assembly site.
Part Status:
Microchip ATSAM4S8BA-MU - Technical Attributes
| Family Name: | SAM4S |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 120MHz |
| No of I/O Lines: | 47 |
| InterfaceType / Connectivity: | IrDA/I2C/MMC/SPI/SSC/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.62V to 3.62V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 11-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-64EP |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-64EP
Mounting Method:
Surface Mount