Manufacturer Part #
NB6L72MNR2G
NB6L72 Series 3.3 V 3 GHz Differential 2 X 2 Crosspoint Switch - QFN-16EP
Product Specification Section
onsemi NB6L72MNR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB6L72MNR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 3.3V |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 2.4V to 3.63V |
Frequency-Max: | 3GHz |
Package Style: | QFN-16EP |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000+
$7.32
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16EP
Mounting Method:
Surface Mount