text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L72MNR2G

NB6L72 Series 3.3 V 3 GHz Differential 2 X 2 Crosspoint Switch - QFN-16EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L72MNR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.4V to 3.63V
Frequency-Max: 3GHz
Package Style:  QFN-16EP
Mounting Method: Surface Mount
Features & Applications

The NB6L72 is a clock or data high-bandwidth fully differential 2 x 2 Crosspoint Switch with internal source termination and LVPECL output structure, optimized for low skew and minimal jitter. The differential inputs incorporate internal 50 O termination resistors and will accept LVPECL, CML, LVDS, LVCMOS, or LVTTL logic levels. The SELECT inputs are single-ended and can be driven with LVCMOS/LVTTL.

The differential LVPECL outputs provide 800 mV output swings when externally terminated with a 50 O resistor to VCC – 2.0 V. The device is offered in a small 3 mm x 3 mm 16-pin QFN package. The NB6L72 is a member of the ECLinPS MAX family of high performance clock and data management products.

Key Features:

  • Input Clock Frequency > 3.0GHz
  • Input Data Rate > 3 Gb/s
  • 425 ps Typical Propagation Delay
  • 100 ps Typical Rise and Fall Times
  • 0.5 ps maximum RMS Clock Jitter
  • LVPECL, CML or LVDS Input Compatible
  • Differential LVPECL Outputs, 800 mV Amplitude, Typical
  • Operating Range: VCC = 2.375 V to 3.63 V with GND = 0 V
  • Internal 50 O Input Termination Provided
  • Functionally Compatible with Existing 2.5 V/3.3 V LVEL, LVEP, EP, and SG Devices
  • -40°C to +85°C Ambient Operating Temperature
  • These are Pb-Free Devices

Benefits:

  • High performance applications
  • No external components needed for inputs

Applications:

  • Clock / Data Distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$21,960.00
USD
Quantity
Unit Price
3,000+
$7.32
Product Variant Information section