LBM2016TR47J in Reel by TAIYO YUDEN | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBM2016TR47J

Fixed Inductors 0806 .47uH 338mOhms +/-5%Tol 430mA

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TAIYO YUDEN LBM2016TR47J - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 430mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 260mΩ
Core Material: Ferrite
Test Frequency: 25.2MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$102.40
USD
Quantity
Unit Price
2,000
$0.0512
4,000
$0.0503
6,000
$0.0498
8,000
$0.0494
10,000+
$0.0482
Product Variant Information section