Manufacturer Part #
ECA-1HM102B
M Series 50 V 1000 uF 12.5 x 25 mm LS=5 mm Aluminium Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1HM102B - Product Specification
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
Panasonic Industry ECA-1HM102B - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 1.05A |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | H 27mm x D 12.5mm |
| Dimension (Inch): | H 1.063in x D 0.492in |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.32
1,500
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole