Manufacturer Part #
AZ8-1CH-12DE
AZ8 Series 6 A SPDT 12 VDC PCB Mount Medium Duty Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
American Zettler AZ8-1CH-12DE - Product Specification
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
American Zettler AZ8-1CH-12DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 6A |
| Coil Resistance: | 320Ω |
| Switching Voltage: | 150V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -55°C to +90°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 14.35mm |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,542
USA:
4,542
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.21
25
$1.19
75
$1.18
150
$1.16
400+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount