Manufacturer Part #
B360-13-F
B360 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - SMC
Product Specification Section
Diodes Incorporated B360-13-F - Product Specification
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
Diodes Incorporated B360-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.7V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
345,000
USA:
345,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0767
6,000
$0.0754
9,000
$0.0746
12,000
$0.0741
15,000+
$0.0724
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount