Manufacturer Part #
AFB0648EH-TP27
AFB Series 60 x 25.4 mm 48 V 6800 RPM 38.3 CFM 4 Wire Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0648EH-TP27 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 38.35CFM |
| Noise: | 46.5dBA |
| Voltage Rating: | 48V |
| Rated Power: | 6.72W |
| RPM: | 6800RPM |
| No of Terminals: | 4 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 60mm x W 25.4mm x H 60mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.22
3
$21.92
5
$21.78
20
$21.40
30+
$21.16
Product Variant Information section
Available Packaging
Package Qty:
180 per Box
Mounting Method:
Panel Mount