text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI24-12-N-SC

SWI24-SC Series 24 W 12 V 90 to 264 Vin AC/DC Wall Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI24-12-N-SC - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 24W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
560
Multiple Of:
112
Total
$9,598.40
USD
Quantity
Unit Price
1
$18.00
3
$17.78
10
$17.54
20
$17.40
40+
$17.14
Product Variant Information section