CY8C20234-12LKXIT in Reel by Infineon | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C20234-12LKXIT

CY8C2034 Series 8 kB Flash 512 Byte RAM 12 MHz 8-Bit CapSense® PSoC®1 - QFN-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Infineon CY8C20234-12LKXIT - Technical Attributes
Attributes Table
Family Name: PSoC
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 12MHz
No of I/O Lines: 13
InterfaceType / Connectivity: I2C/SPI
Peripherals: LVD/POR/PWM
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,250.00
USD
Quantity
Unit Price
2,500+
$1.70
Product Variant Information section