Manufacturer Part #
BSH111BKR
BSH111 Series 55 V 364 mW 0.5 nC N-Channel Surface Mount MOSFET - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BSH111BKR - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 4Ω |
| Rated Power Dissipation: | 302mW |
| Qg Gate Charge: | 0.5nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 210mA |
| Turn-on Delay Time: | 8.3ns |
| Turn-off Delay Time: | 12.6ns |
| Rise Time: | 8.4ns |
| Fall Time: | 4.8ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 19.1pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount