Manufacturer Part #
STM32F746ZGT6
STM32F Series 1 MB Flash 320 kB RAM 32-Bit 216 MHz Microcontroller - LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
STMicroelectronics STM32F746ZGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F746ZGT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 320kB |
| Speed: | 216MHz |
| No of I/O Lines: | 114 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SD/SPDIF-Rx/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32F7 with its ARM® Cortex®-M7 core is the smartest MCU and has the best performance of the 32-bit STM32 family.
Features:
- ARM® 32-bit Cortex®-M7 CPU with FPU
- Dual mode Quad SPI
- LCD parallel interface, 8080/6800 modes
- LCD TFT controller up to XGA resolution
- Clock, reset and supply management
- 3×12-bit, 2.4 MSPS ADC: up to 24 channels
- General-purpose DMA
- Debug Mode
- Up to 25 communication interfaces
- 8 to 14-bit parallel camera interface up to 54 Mbytes/s
- Advanced connectivity
- RTC: subsecond accuracy, hardware calendar
- CRC calculation unit
Benefits:
- Allows creation of more
responsive, innovative applications, running
on either on-chip or off-chip memories. - Easy upgrade for existing designs based on
STM32F4. - Concurrent, high-speed data
transfers between bus masters and slaves
without loading the CPU. - Support for large data buffers,
critical real-time data routines and backup. - Multiple audio channel input and
output support. - Enables USB communication
even when the MCU is powered at 1.8 V. - Connect cost-effective memories
with only 1, 4 or 8 data pins
Pricing Section
Global Stock:
3,681
USA:
3,681
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$9.87
4
$9.73
15
$9.60
25
$9.55
50+
$9.40
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount