Manufacturer Part #
PR02000209100JR500
PR02 Series Ø 3.9 x 10 mm 910 Ohm ±5 % 2 W ±250 ppm/K Metal Film Axial Resistor
Product Specification Section
Vishay PR02000209100JR500 - Product Specification
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
Vishay PR02000209100JR500 - Technical Attributes
Attributes Table
Resistance: | 910Ω |
Rated Power: | 2W |
Tolerance (%): | ±5% |
Temp Coefficient (ppm/K): | ±250ppm/K |
Technology: | Metal Film |
Working Voltage-Nom: | 500V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 10mm x D 3.9mm |
Height - Max: | 3.9mm |
No. of Terminations: | 2 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.0684
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole