text.skipToContent text.skipToNavigation

Manufacturer Part #

LBR2012T470K

LB Series 0805 47 uH ±10 % 75 mA 2.21 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TAIYO YUDEN LBR2012T470K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47µH
Rated Current-Max: 75mA
Tolerance (%): ±10%
DC Resistance: 2.21Ω
Self Resonance Frequency: 11MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.60
USD
Quantity
Unit Price
3,000
$0.0382
6,000
$0.0376
12,000
$0.037
15,000
$0.0368
45,000+
$0.0356
Product Variant Information section