Manufacturer Part #
LD39115J10R
LD39115J Series 150 mA 1 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:FLIP CHIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1320 | ||||||||||
Product Specification Section
STMicroelectronics LD39115J10R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 0.8V |
| Output Current-Max: | 150mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 70µA |
| No. of Outputs: | Single |
| Output Noise: | 30µV |
| Load Regulation (%): | 0.002% |
| Line Regulation (%): | 0.01% |
| Package Style: | FLIP CHIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount