Manufacturer Part #
SMDIC02100KA00KQ00
SMDI Series 1812 63 V 0.01 uF ±10 % Surface Mount Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA SMDIC02100KA00KQ00 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.01µF |
| Rated Voltage: | 63V |
| Lead Spacing: | 8mm |
| Tolerance (%): | ±10% |
| Case Size: | 1812 (4532 Metric) |
| Operating Temp Range: | -55°C to +140°C |
| Insulation Resistance: | 10000MΩ |
| Dissipation Factor: | 0.0015% |
| Height - Max: | 3.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount