Manufacturer Part #
EALP03RDABA1
Blue Ø 3 mm 30° 1250 mcd 468 nm Tinted Diffused Through Hole LED Lamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Everlight EALP03RDABA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight EALP03RDABA1 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Diffused |
| Forward Voltage: | 3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1250mcd |
| Viewing Angle: | 30° |
| Wavelength: | 468nm |
| Rated Power: | 90mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 5.2mm x D 4mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.077
2,000
$0.0755
3,000
$0.0746
4,000
$0.074
5,000+
$0.0721
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole