text.skipToContent text.skipToNavigation

Manufacturer Part #

NXJ1S1205MC-R13

Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Murata Power Solutions NXJ1S1205MC-R13 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 72%
Load Regulation (%): 6%
Output Current: 0.2A
Switching Frequency-Max: 110kHz
Ripple & Noise: 22mV
Dimension: L  13.72mm x W  10.46mm x H  4.16mm
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,056.00
USD
Quantity
Unit Price
800+
$2.57
Product Variant Information section