Manufacturer Part #
UCLAMP1271P.TNT
TVS DIODE 12VWM 30VC SGP1610N2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech UCLAMP1271P.TNT - Product Specification
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
Semtech UCLAMP1271P.TNT - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 14V |
| Clamping Voltage-Max: | 30V |
| Directional: | Uni-Directional |
| Reverse Leakage Current: | 100nA |
| Peak Power: | 1500W |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 275pF |
| Breakdown Voltage-Max: | 19V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount