Manufacturer Part #
ATF16V8C-7PU
ATF16V8C Series 8 Macrocell 5 V 125 MHz High Performance Erasable PLD - PDIP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Tube Package Style:PDIP-20 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip ATF16V8C-7PU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for FPCN 111786*** Description of Change: Qualification of MTAI as a new final test site for ATF16V8CZ-15PU, ATF16V8B-15PU, ATF16V8BQL-15PU and ATF16V8C-7PU catalog part numbers (CPN) available in 20L PDIP (.300in) package.Reason for Change: To improve manufacturability by qualifying MTAI as a new final test site.Estimated First Ship Date: 10 April 2025 (date code: 2515)Revision History: March 25, 2025: Issued final notification.April 04, 2025: Re-issued final notification to adjust the Estimated First Ship Date to be on April 10, 2025. Updated the Timetable Summary for Estimated Implementation Date.
Part Status:
Microchip ATF16V8C-7PU - Technical Attributes
| No of I/O Lines: | 8 |
| No of Macrocells: | 8 |
| Propagation Delay: | 7.5ns |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | PDIP-20 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
18 per Tube
Package Style:
PDIP-20
Mounting Method:
Through Hole