text.skipToContent text.skipToNavigation

Manufacturer Part #

V175LA20APX10

LA Series Ø10 mm 225 V 175 VAC 455 Vcl Straight Axial Leads Metal-Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V175LA20APX10 - Technical Attributes
Attributes Table
Capacitance: 1400pF
Clamping Voltage-Max: 455V
Peak Output Current: 6.5kA
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 243V to 297V
Current Rating: 1mA
Energy: 90J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.50
USD
Quantity
Unit Price
500
$0.36
1,500
$0.355
2,500
$0.35
5,000
$0.345
10,000+
$0.34
Product Variant Information section