Manufacturer Part #
AIRD-02-681K
AIRD Series 680 uH ±10% Tol. 1.6 A Unshielded Through Hole Radial Power Inductor
Product Specification Section
Abracon AIRD-02-681K - Product Specification
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
Abracon AIRD-02-681K - Technical Attributes
Attributes Table
Inductance-Nom: | 680µH |
Rated Current-Max: | 1.6A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 0.43Ω |
Core Material: | Ferrite |
Test Frequency: | 1kHz |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -25°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 21mm x D 21mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.80
200
$1.78
300
$1.77
400
$1.76
500+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk