text.skipToContent text.skipToNavigation

Manufacturer Part #

APT30D40BCTG

APT30D40BCTG Series 400 V 60 A Ultrafast Soft Recovery Rectifier Diode -TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT30D40BCTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 250µA
Forward Voltage: 1.3V
Configuration: Dual
Forward RMS Current [If rms]: 73A
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 32ns
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
111
Multiple Of:
1
Total
$452.88
USD
Quantity
Unit Price
10
$4.18
25
$4.12
50
$4.08
150
$4.02
300+
$3.92
Product Variant Information section