Manufacturer Part #
IR38060MTRPBF
IR38060 Series 21 V 6 A Adjustable Synchronous Buck Converter - PQFN-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2315 | ||||||||||
Infineon IR38060MTRPBF - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change information:Subject Introduction of an additional assembly and final test location at HANA Semiconductor (Ayutthaya, Thailand) Co., Ltd. for products in PG-IQFN-35-900.Reason:Extension of high-volume assembly manufacturing capability to cover increasing customer demand and support short term upside demand in a more efficient way.
Part Status:
Infineon IR38060MTRPBF - Technical Attributes
| Topology: | Buck |
| Input Voltage: | 1.2V to 21V |
| Output Current-Max: | 6A |
| Output Voltage Range: | 0.5V to 18.375V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.65MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 87.5% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Features & Applications
The PMBus SupIRBuck™ is an easy-to-use, fully integrated and highly efficient DC-DC regulator with I 2C/PMBus interface.
The on-board PWM controller and MOSFETs make the family a space efficient solution, providing accurate power delivery for low output voltage and high current applications.
Features:
- PMBus revision 1.2 compliant
- 66 PMBus commands
- V in range 1.2 V–21 V
- Differential remote sense
- Ultra-low jitter voltage mode engine
Benefits:
- Telemetry status via digital bus
- Remote monitoring and update
- Parameter changes by register
- Flexibile sequencing
- High accuracy/low ripple
Applications:
- Telecom
- Datacom
- Server
- Storage
- Embedded computing
- ASIC/FPGA platforms
Available Packaging
Package Qty:
4000 per
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount