text.skipToContent text.skipToNavigation

Référence fabricant

IR38060MTRPBF

IR38060 Series 21 V 6 A Adjustable Synchronous Buck Converter - PQFN-35

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Code de date:
Product Specification Section
Infineon IR38060MTRPBF - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 1.2V to 21V
Output Current-Max: 6A
Output Voltage Range: 0.5V to 18.375V
Output Type: Adjustable
Switching Frequency-Max: 1.65MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 87.5%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Style d'emballage :  PQFN 5 x 6 mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PMBus SupIRBuck™ is an easy-to-use, fully integrated and highly efficient DC-DC regulator with I 2C/PMBus interface.

The on-board PWM controller and MOSFETs make the  family a space efficient solution, providing accurate power delivery for low output voltage and high current applications.

Features:

  • PMBus revision 1.2 compliant
  • 66 PMBus commands
  • V in range 1.2 V–21 V
  • Differential remote sense
  • Ultra-low jitter voltage mode engine

Benefits:

  • Telemetry status via digital bus
  • Remote monitoring and update
  • Parameter changes by register
  • Flexibile sequencing
  • High accuracy/low ripple

Applications:

  • Telecom
  • Datacom
  • Server
  • Storage
  • Embedded computing
  • ASIC/FPGA platforms
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
7 360,00 $
USD
Quantité
Prix unitaire
4 000+
$1.84