SI7212DN-T1-E3 in Reel by Vishay | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7212DN-T1-E3

Si7212DN Series 30 V 4.9 A 36 mOhm Dual N-Channel MOSFET - PowerPAK® 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay SI7212DN-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 36mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.9A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 30ns
Rise Time: 12ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Height - Max: 1.04mm
Length: 3.3mm
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
3,000
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,445.00
USD
Quantity
Unit Price
3,000
$0.815
6,000
$0.805
9,000+
$0.79
Product Variant Information section