text.skipToContent text.skipToNavigation

Manufacturer Part #

R12P22005D

R12P Series 2 W 20 V Dual Output Through Hole DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
RECOM R12P22005D - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 20V
Input Voltage: 12V
Operating Temp Range: -40°C to +95°C
Efficiency: 82%
Load Capacitance: 680µF
Load Regulation (%): 10%
Output Current: 200mA
Switching Frequency-Max: 50kHz
Ripple & Noise: 200mV
Dimension: L  19.6mm x W  9.8mm x H  12.5mm
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.25
USD
Quantity
Unit Price
25
$6.97
50
$6.93
75
$6.91
100
$6.89
125+
$6.83
Product Variant Information section