text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-50WQ04FNTR-M3

Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-50WQ04FNTR-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5.5A
Peak Current-Max: 550A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 3mA
Forward Voltage: 0.51V
Diode Capacitance-Max: 405pF
Thermal Resistance: 3°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,000
$0.24
4,000
$0.235
8,000+
$0.23
Product Variant Information section