Manufacturer Part #
WP130WCP/2EGW
Red/Green T-1 3 mm 60° Diffused 30/30 mcd 2/2.2 V LED Indicator Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
Kingbright WP130WCP/2EGW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP130WCP/2EGW - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 627nm/565nm |
| Rated Power: | 75mW/62.5mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 9.65mm x L 11.72mm x W 7mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The WP130WCP/2EGW is a 3 mm diameter high efficiency red/green Bi-color LED with white diffused lens.
Features:
- Bi-level right angle housing LED.
- Pre-trimmed leads for pc board mounting.
- Black case enhances contrast ratio.
- High reliability.
- Housing UL rating:94V-0.
- Housing material: type 66 nylon.
- RoHS compliant.
Applications:
- Automation
- Medical Equipment
- Handheld devices
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.53
50
$0.52
125
$0.51
300
$0.50
750+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
T-1
Mounting Method:
Through Hole