Manufacturer Part #
1241152-6
6P HV100 REC. CON, SMD, GOLD, BLISTER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1241152-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
03/26/2024 Details and Download
General Description of ChangesPlating thickness optimization for HV100 receptacle connector 1.Current selective Gold Plating : 0.8 m Au plating on contact area. 2.New selective Gold Plating : 0.66 m PdNi+ 0.1 m Au Plating on contact area. Reason for Changes:Standardization of plating for HV100 Connector product portfolio. Note : The Pd-Ni Gold plating has been validated for HV100 connector and test report is attached for reference.
Part Status:
Active
Active
TE Connectivity 1241152-6 - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 6 |
| No of Rows: | 1 |
| Gender: | Female |
| Type: | Board to Board |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Material: | LCP |
| Color: | Black |
| Fastening Type: | Push-Pull |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
700+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount