text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7008AJTR

VN7008 Series High Side 70A 1:1 N-Channel Power Driver IC PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN7008AJTR - Technical Attributes
Attributes Table
Motor Type: Automotive
Load Voltage: 4V to 28V
No of Outputs: Single
Output Current-Max: 70A
Supply Current: 70A
Supply Voltage-Max: 40V
Turn-off Delay Time: 48µs
Turn-on Delay Time: 45µs
Interface: CMOS
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,350.00
USD
Quantity
Unit Price
2,500+
$1.74
Product Variant Information section