Manufacturer Part #
VN7008AJTR
VN7008 Series High Side 70A 1:1 N-Channel Power Driver IC PowerSSO-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:POWERSSO-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VN7008AJTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN7008AJTR - Technical Attributes
Attributes Table
| Motor Type: | Automotive |
| Load Voltage: | 4V to 28V |
| No of Outputs: | Single |
| Output Current-Max: | 70A |
| Supply Current: | 70A |
| Supply Voltage-Max: | 40V |
| Turn-off Delay Time: | 48µs |
| Turn-on Delay Time: | 45µs |
| Interface: | CMOS |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | POWERSSO-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount