text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5-4812SRW/H6/A/SMD/CTRL-R

REC5 Series 5 W 48 V Input 12 V Single Output Isolated SMT DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC5-4812SRW/H6/A/SMD/CTRL-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 36V to 72V
Operating Temp Range: -40°C to +75°C
Efficiency: 85%
Load Capacitance: 4800µF
Load Regulation (%): 0.6%
Output Current: 420mA
Switching Frequency-Max: 120kHz
Ripple & Noise: 50mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,779.00
USD
Quantity
Unit Price
100+
$27.79
Product Variant Information section