Manufacturer Part #
REC5-4812SRW/H6/A/SMD/CTRL-R
REC5 Series 5 W 48 V Input 12 V Single Output Isolated SMT DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REC5-4812SRW/H6/A/SMD/CTRL-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REC5-4812SRW/H6/A/SMD/CTRL-R - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 12V |
| Input Voltage: | 36V to 72V |
| Operating Temp Range: | -40°C to +75°C |
| Efficiency: | 85% |
| Load Capacitance: | 4800µF |
| Load Regulation (%): | 0.6% |
| Output Current: | 420mA |
| Switching Frequency-Max: | 120kHz |
| Ripple & Noise: | 50mV |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100+
$27.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
DIP-24
Mounting Method:
Through Hole