text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2850-2A-24DE

AZ2850 Series DPST 24 V Coil 68.5 mA Silver Tin Oxide Contacts Mini Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2850-2A-24DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 30A
Nominal Coil Voltage: 24V
Coil Resistance: 350Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +85°C
Height - Max: 26.4mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
20
$5.56
40
$5.53
60
$5.51
80
$5.49
100+
$5.45
Product Variant Information section