Manufacturer Part #
ADJH21005
DJ-H Series SPST 50 A 5 V Single Coil Latching PC Pin Standard Power-Relay
Product Specification Section
Panasonic Industry ADJH21005 - Product Specification
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
Panasonic Industry ADJH21005 - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 200mA |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 50A |
Coil Resistance: | 25Ω |
Switching Voltage: | 480V |
Rated Power: | 1000mW |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 30.2mm |
Termination Style: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$5.90
100+
$5.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole