Manufacturer Part #
KTR10EZPJ223
KTR Series 0805 22 kOhm ±5% 0.125 W ±200 ppm/°C SMT Chip Resistor
Product Specification Section
ROHM KTR10EZPJ223 - Product Specification
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
ROHM KTR10EZPJ223 - Technical Attributes
Attributes Table
Resistance: | 22kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 400V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0156
10,000
$0.0153
15,000
$0.0152
20,000
$0.015
25,000+
$0.0147
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount