text.skipToContent text.skipToNavigation

Manufacturer Part #

94HCB08RAT

94H Series Octal 8 Position 100 mA 50 V Through Hole Rotary Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Grayhill 94HCB08RAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Actuator Style: Shaft
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 30mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
24
Total
$7.26
USD
Quantity
Unit Price
24
$3.63
48
$3.59
72
$3.56
96
$3.54
120+
$3.49
Product Variant Information section