MJD127T4 in Reel by STMicroelectronics | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD127T4

MJD127 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
STMicroelectronics MJD127T4 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 20W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 4V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10µA
Configuration: Single
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MJD127T4 is a Complementary power Darlington transistors. It is available in a TO-252-3 package.

Features:

  • Low collector-emitter saturation voltage
  • Integrated antiparallel collector-emitter diode

Applications:

  • General purpose linear and switching

 View the Complete family of Bipolar Transistors

Read More...
Pricing Section
Global Stock:
2,500
USA:
2,500
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000+
$0.215
Product Variant Information section