Manufacturer Part #
TSHSM-104-S-06-T-V-S-TR-P-LF
Terminal Strip Header -Vertical Surface Mount - .100 cl
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Major League Electronics TSHSM-104-S-06-T-V-S-TR-P-LF - Product Specification
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
Major League Electronics TSHSM-104-S-06-T-V-S-TR-P-LF - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
24,400
USA:
24,400
Factory Lead Time:
8 Weeks
Quantity
Unit Price
400
$0.20
1,200
$0.196
2,000
$0.194
4,000
$0.191
8,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
PCB Mount